
* Images are for reference only
BZT52C6V2
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- BZT52C6V2
- JLCPCB Part #
- C2875456
- Package
- SOD-123
- Description
- 1 Independent 10Ω 3uA@4V 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 462
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
500+
$0.0152
3000+
$0.0115
6000+
$0.0101
24000+
$0.0089
51000+
$0.0082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products