
* Images are for reference only
US2MA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- US2MA
- JLCPCB Part #
- C719802
- Package
- SMA(DO-214AC)
- Description
- 1.7V@1.5A 1kV 2A 50A 5uA@1kV 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 352
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.3436
30+
$0.3051
100+
$0.2553
500+
$0.2345
1000+
$0.1975
Related Products
Welcome back, may I help you?