
* Images are for reference only
TL431BIDMR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TL431BIDMR2G
- JLCPCB Part #
- C895200
- Package
- Micro-8
- Description
- -40℃~+85℃@(Ta) 100mA 50ppm/℃ Adjustable Parallel ±0.4% Micro-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.1030
150+
$0.0896
500+
$0.0794
2500+
$0.0713
5000+
$0.0673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?