This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZNZ8F47VSMX2WT5G

Extended
Manufacturer
onsemi
MFR.Part #
SZNZ8F47VSMX2WT5G
JLCPCB Part #
C3741344
Package
X2DFNW2(0.6x1)
Description
-65℃~+150℃ 1 Independent 100nA@38V 170Ω 250mW 45.92V~48.08V 47V X2DFNW2(0.6x1) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 159

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0564
200+ $0.0220
500+ $0.0212
1000+ $0.0208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons