
* Images are for reference only
MC14016BFL1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14016BFL1
- JLCPCB Part #
- C3208461
- Package
- SOP-14
- Description
- -55℃~+125℃ 0.5uA 3V~18V 6ns@15V,50pF SOP-14 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
1000+
$0.0757
2500+
$0.0729
5000+
$0.0717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?