
* Images are for reference only
SZMMQA27VT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMMQA27VT1G
- JLCPCB Part #
- C894625
- Package
- SC-74
- Description
- -55℃~+150℃ 150W 21V 27V 28pF 39V 75nA ESD Four channels IEC 61000-4-2 Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.2162
50+
$0.1694
150+
$0.1494
500+
$0.1244
3000+
$0.1133
6000+
$0.1067
Related Products
Welcome back, may I help you?