This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SZESD7104MUTAG

Extended
Manufacturer
onsemi
MFR.Part #
SZESD7104MUTAG
JLCPCB Part #
C604768
Package
UDFN-10(1x2.5)
Description
-55℃~+125℃ 0.3pF 10V 1A@8/20us 1uA 5.5V 5V ESD Four channels IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2090
10+ $1.0115
30+ $0.9023
100+ $0.7787
500+ $0.7241
1000+ $0.7000

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons