CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NCP45770IMN24TWG
NCP45770IMN24TWG - 1
NCP45770IMN24TWG - 2
NCP45770IMN24TWG - 3
Extended1/3
* Images are for reference only

NCP45770IMN24TWG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP45770IMN24TWG
JLCPCB Part #
C892480
Package
UDFN-12-EP(3x3)
Description
-40℃~+85℃ 3V~24V 5uA UDFN-12-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageUDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
Operating Voltage3V~24V
Quiescent Current5uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NCP45770IMN24TWG
NCP45770IMN24TWG

* Images are for reference only

NCP45770IMN24TWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP45770IMN24TWG
JLCPCB Part #
C892480
Package
UDFN-12-EP(3x3)
Description
-40℃~+85℃ 3V~24V 5uA UDFN-12-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP45770IMN24TWG

* Images are for reference only

NCP45770IMN24TWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP45770IMN24TWG
JLCPCB Part #
C892480
Package
UDFN-12-EP(3x3)
Description
-40℃~+85℃ 3V~24V 5uA UDFN-12-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP45770IMN24TWG Specifications

NCP45770IMN24TWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageUDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
Operating Voltage3V~24V
Quiescent Current5uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP45770IMN24TWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP45770IMN24TWG Documents

NCP45770IMN24TWG datasheets or manufacturer documentation.

Datasheet: NCP45770IMN24TWG Datasheet (PDF)

NCP45770IMN24TWG Schematic Symbol & PCB Footprint

The NCP45770IMN24TWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.