
* Images are for reference only
SCH1301-TL-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SCH1301-TL-E
- JLCPCB Part #
- C3279722
- Package
- SCH-6
- Description
- 1 P-Channel 120mΩ@4.5V 12V 2.4A 450pF 6.5nC@4.5V 800mW SCH-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
1000+
$0.0400
2500+
$0.0387
5000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?