SS9018GBU
Extended
* Images are for reference only

SS9018GBU

Attributes
Value
Manufacturer
MFR.Part #
SS9018GBU
JLCPCB Part #
C3201931
Package
TO-92-3
Description
1 NPN 1.1GHz 15V 400mW 500mV 50mA 50nA 5V 72 NPN TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageTO-92-3
Transition frequency(fT)1.1GHz
Collector - Emitter Voltage VCEO15V
Number1 NPN
DC Current Gain72
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)5V
typeNPN
Pd - Power Dissipation400mW
Current - Collector Cutoff50nA