
* Images are for reference only
SB3100
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SB3100
- JLCPCB Part #
- C900143
- Package
- DO-201AD
- Description
- -65℃~+125℃ 1 Independent 100V 3A 600uA@100V 780mV@3A 80A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
1000+
$0.0818
2500+
$0.0789
6250+
$0.0775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?