This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RFD3055SM9A

Extended
Manufacturer
onsemi
MFR.Part #
RFD3055SM9A
JLCPCB Part #
C3281287
Package
TO-252(DPAK)
Description
-55℃~+175℃ 1 N-channel 100pF 12A 12nC@10V 150mΩ@10V 300pF 30pF 4V 53W 60V N-Channel TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5299
200+ $0.2056
500+ $0.1975
1000+ $0.1943

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons