
* Images are for reference only
MC74HCT244AWD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HCT244AWD
- JLCPCB Part #
- C6903450
- Package
- SOIC-20
- Description
- -55℃~+125℃ 160uA 2 4 4.5V~5.5V 6mA 6mA 74HCT Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
200+
$0.2056
500+
$0.1991
1000+
$0.1959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?