
* Images are for reference only
QTLP650C5TR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- QTLP650C5TR
- JLCPCB Part #
- C19356321
- Package
- 1206
- Description
- -40℃~+100℃ 1.5mcd~3.5mcd 140° 2.1V 555nm Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4361
1000+
$0.1740
2500+
$0.1682
5000+
$0.1653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?