
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 8.5V~10.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 300mA | |
| Features | Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZNCP3712ASNT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 8.5V~10.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 300mA | |
| Features | Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZNCP3712ASNT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZNCP3712ASNT1G datasheets or manufacturer documentation.
Datasheet: SZNCP3712ASNT1G Datasheet (PDF)
The SZNCP3712ASNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.