
* Images are for reference only
QSD123
Extended
- Manufacturer
- onsemi
- MFR.Part #
- QSD123
- JLCPCB Part #
- C184518
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 0.4V@0.5mA 100mW 100nA 30V 880nm NPN ±12° 插件,D=5mm Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.7320
10+
$0.5934
30+
$0.5240
250+
$0.4547
500+
$0.4128
1000+
$0.3918
Related Products
Welcome back, may I help you?