
* Images are for reference only
NVT211CMTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NVT211CMTR2G
- JLCPCB Part #
- C894209
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃ 2.8V~3.6V 30uA 52ms I2C、SMBus ±1℃ WDFN-8(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$9.7279
10+
$8.3657
30+
$7.5355
100+
$6.8400
Welcome back, may I help you?