
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | onsemi | |
| Package | WDFN-8(2x2) | |
| Standby Current | 30uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Tolerance | ±2.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 40ms | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVT210CMTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | onsemi | |
| Package | WDFN-8(2x2) | |
| Standby Current | 30uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Tolerance | ±2.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 40ms | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVT210CMTR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVT210CMTR2G datasheets or manufacturer documentation.
Datasheet: NVT210CMTR2G Datasheet (PDF)
The NVT210CMTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.