
* Images are for reference only
NV24C32MUW3VLTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NV24C32MUW3VLTBG
- JLCPCB Part #
- C894130
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 32Kbit 4ms I2C UDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5840
10+
$0.4711
30+
$0.4146
100+
$0.3598
500+
$0.3259
1000+
$0.3082
Related Products
Welcome back, may I help you?