
* Images are for reference only
NV24C32DWVLT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NV24C32DWVLT3G
- JLCPCB Part #
- C894129
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 32Kbit 4ms I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5298
10+
$0.4239
30+
$0.3789
100+
$0.3227
500+
$0.2376
1000+
$0.2216
Related Products
Welcome back, may I help you?