
* Images are for reference only
NSV40300CTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSV40300CTWG
- JLCPCB Part #
- C5206350
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+150℃ 1 PNP 100nA 160MHz 200 3A 400mV 40V 6V 800mW PNP LFPAK-4(5x6) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.7099
10+
$1.4338
30+
$1.2620
100+
$1.0854
500+
$1.0051
1000+
$0.9698
Related Products
Welcome back, may I help you?