
MCH3484-TL-H
- Manufacturer
- MFR.Part #
- MCH3484-TL-H
- JLCPCB Part #
- C3279697
- Package
- SC-70FL
- Description
- 1 N-channel 11nC@2.5V 1W 20V 4.5A 40mΩ@2.5V 630pF 800mV SC-70FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SC-70FL | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@2.5V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 40mΩ@2.5V |

* Images are for reference only
MCH3484-TL-H
Extended- Manufacturer
- MFR.Part #
- MCH3484-TL-H
- JLCPCB Part #
- C3279697
- Package
- SC-70FL
- Description
- 1 N-channel 11nC@2.5V 1W 20V 4.5A 40mΩ@2.5V 630pF 800mV SC-70FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCH3484-TL-H
Extended- Manufacturer
- MFR.Part #
- MCH3484-TL-H
- JLCPCB Part #
- C3279697
- Package
- SC-70FL
- Description
- 1 N-channel 11nC@2.5V 1W 20V 4.5A 40mΩ@2.5V 630pF 800mV SC-70FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCH3484-TL-H Specifications
MCH3484-TL-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SC-70FL | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@2.5V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 40mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCH3484-TL-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCH3484-TL-H Schematic Symbol & PCB Footprint
The MCH3484-TL-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.