
* Images are for reference only
NSR01L30MXT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSR01L30MXT5G
- JLCPCB Part #
- C604336
- Package
- X3DFN
- Description
- 1 Independent 100mA 2A 30V 460mV@10mA 500nA@30V X3DFN Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.1880
50+
$0.1496
150+
$0.1331
500+
$0.1126
2500+
$0.0922
5000+
$0.0868
Related Products
Welcome back, may I help you?