This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NSP8818MUTAG

Extended
Manufacturer
onsemi
MFR.Part #
NSP8818MUTAG
JLCPCB Part #
C604331
Package
UDFN-10(2x3.5)
Description
-55℃~+125℃ 1.5pF 15V 3.2V 35A@8/20us 3V 500nA ESD IEC 61000-4-2、IEC 61000-4-5 UDFN-10(2x3.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3831
10+ $6.2717
30+ $5.5940
100+ $5.0254

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons