
NCV301LSN16T1
- Manufacturer
- MFR.Part #
- NCV301LSN16T1
- JLCPCB Part #
- C3686732
- Package
- TSOP-5
- Description
- -40℃~+125℃@(TA) 1 1.6V 600ns 800mV~10V Active Low Open-drain Voltage monitor TSOP-5 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 600ns | |
| Threshold Voltage | 1.6V | |
| Voltage - Supply | 800mV~10V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
NCV301LSN16T1
Extended- Manufacturer
- MFR.Part #
- NCV301LSN16T1
- JLCPCB Part #
- C3686732
- Package
- TSOP-5
- Description
- -40℃~+125℃@(TA) 1 1.6V 600ns 800mV~10V Active Low Open-drain Voltage monitor TSOP-5 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV301LSN16T1
Extended- Manufacturer
- MFR.Part #
- NCV301LSN16T1
- JLCPCB Part #
- C3686732
- Package
- TSOP-5
- Description
- -40℃~+125℃@(TA) 1 1.6V 600ns 800mV~10V Active Low Open-drain Voltage monitor TSOP-5 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV301LSN16T1 Specifications
NCV301LSN16T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 600ns | |
| Threshold Voltage | 1.6V | |
| Voltage - Supply | 800mV~10V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV301LSN16T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV301LSN16T1 Documents
NCV301LSN16T1 datasheets or manufacturer documentation.
Datasheet: NCV301LSN16T1 Datasheet (PDF)
NCV301LSN16T1 Schematic Symbol & PCB Footprint
The NCV301LSN16T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.