
* Images are for reference only
NRVUS110VT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVUS110VT3G
- JLCPCB Part #
- C604315
- Package
- SMB
- Description
- -65℃~+175℃ 100V 2A 2uA@100V 35ns 875mV@1A SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3101
10+
$0.3036
30+
$0.2988
100+
$0.2939
Related Products
Welcome back, may I help you?