
* Images are for reference only
DTA144EM3T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DTA144EM3T5G
- JLCPCB Part #
- C896198
- Package
- SOT-723-3
- Description
- -55℃~+150℃ 1 100mA 260mW 3V@2mA,0.3V 47kΩ 50V 80 SOT-723-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0107
500+
$0.0103
1000+
$0.0101
Related Products