
* Images are for reference only
NRVSRD620VCTT4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVSRD620VCTT4G
- JLCPCB Part #
- C604293
- Package
- DPAK
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.15V@3A 200V 45ns 5uA@200V 6A DPAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.5354
10+
$1.5017
30+
$1.4793
100+
$1.4568
Related Products
Welcome back, may I help you?