
* Images are for reference only
2N4400TF
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N4400TF
- JLCPCB Part #
- C3202024
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 NPN 100nA 40V 50 600mA 625mW 6V 750mV NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
2000+
$0.0319
5000+
$0.0308
10000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?