
* Images are for reference only
NLVPCA9535EDTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLVPCA9535EDTR2G
- JLCPCB Part #
- C904982
- Package
- TSSOP-24
- Description
- -55℃~+125℃ 1.65V~5.5V 100kHz I2C Interrupt Output TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6374
10+
$1.3647
30+
$1.2147
100+
$1.0470
500+
$0.9711
1000+
$0.9373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?