
* Images are for reference only
NCP3334DADJR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP3334DADJR2G
- JLCPCB Part #
- C130124
- Package
- SOIC-8
- Description
- -40℃~+150℃@(Tj) 1 1.25V~10V 12V 340mV@(500mA) 38uVrms 500mA 800nA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.9992
10+
$0.8145
30+
$0.7229
100+
$0.6314
500+
$0.5751
1000+
$0.5478