
* Images are for reference only
NLVHC4052ADTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLVHC4052ADTR2G
- JLCPCB Part #
- C904959
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 170Ω 2V~6V 4 4:1 75ns 95MHz TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3388
30+
$0.2987
100+
$0.2473
500+
$0.2264
1000+
$0.2120
Welcome back, may I help you?