
* Images are for reference only
NLPS591MNTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLPS591MNTWG
- JLCPCB Part #
- C893502
- Package
- WQFN-16(1.8x2.6)
- Description
- -40℃~+85℃ 1.65V~5.5V 20Mbps WQFN-16(1.8x2.6) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6989
10+
$0.5656
30+
$0.4981
100+
$0.4306
500+
$0.3905
1000+
$0.3696
Welcome back, may I help you?