
* Images are for reference only
NLA9306MU3TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLA9306MU3TCG
- JLCPCB Part #
- C893478
- Package
- UDFN-8(1x1.5)
- Description
- -55℃~+125℃ 0V~5.5V 0V~5.5V 1 2 2Mbps Auto Direction Detection Bidirectional Open-drain UDFN-8(1x1.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.2228
10+
$0.2164
30+
$0.2132
100+
$0.2100
Related Products
Welcome back, may I help you?