This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCV4274CDT50RKG

Extended
Manufacturer
onsemi
MFR.Part #
NCV4274CDT50RKG
JLCPCB Part #
C603928
Package
DPAK
Description
-40℃~+150℃@(Tj) 1 400mA 40V 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 107

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 107

In-stock Item Pricing

Qty Unit Price
1+ $1.6088
10+ $1.3374
30+ $1.1881
100+ $1.0195
500+ $0.9393
1000+ $0.9055

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons