
* Images are for reference only
NJVMJD45H11RLG-VF01
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NJVMJD45H11RLG-VF01
- JLCPCB Part #
- C900626
- Package
- DPAK
- Description
- -55℃~+150℃ 1.75W 1V 1uA 40 80V 8A 90MHz PNP DPAK Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4250
1000+
$0.1645
2500+
$0.1587
5000+
$0.1558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?