
* Images are for reference only
NCV8703MX33TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8703MX33TCG
- JLCPCB Part #
- C604080
- Package
- XDFN-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 3.3V 300mA 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection XDFN-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8457
10+
$0.8280
30+
$0.8151
100+
$0.8022
Related Products
Welcome back, may I help you?