
* Images are for reference only
NCV8164AML280TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8164AML280TCG
- JLCPCB Part #
- C893133
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 130mV@(300mA) 2.8V 300mA 30uA 5.5V 61dB@(100kHz)、83dB@(100Hz) 9uVrms Enable Fixed Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9039
10+
$0.8831
30+
$0.8702
100+
$0.8558
Related Products
Welcome back, may I help you?