
SZ1SMA5935BT3G-VF01
- Manufacturer
- MFR.Part #
- SZ1SMA5935BT3G-VF01
- JLCPCB Part #
- C896074
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 23Ω 25.65V~28.35V 27V 500mW 500nA@20.6V 700Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SMA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 700Ω | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V |

* Images are for reference only
SZ1SMA5935BT3G-VF01
Extended- Manufacturer
- MFR.Part #
- SZ1SMA5935BT3G-VF01
- JLCPCB Part #
- C896074
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 23Ω 25.65V~28.35V 27V 500mW 500nA@20.6V 700Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SZ1SMA5935BT3G-VF01
Extended- Manufacturer
- MFR.Part #
- SZ1SMA5935BT3G-VF01
- JLCPCB Part #
- C896074
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 23Ω 25.65V~28.35V 27V 500mW 500nA@20.6V 700Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZ1SMA5935BT3G-VF01 Specifications
SZ1SMA5935BT3G-VF01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SMA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 700Ω | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZ1SMA5935BT3G-VF01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZ1SMA5935BT3G-VF01 Documents
SZ1SMA5935BT3G-VF01 datasheets or manufacturer documentation.
Datasheet: SZ1SMA5935BT3G-VF01 Datasheet (PDF)
SZ1SMA5935BT3G-VF01 Schematic Symbol & PCB Footprint
The SZ1SMA5935BT3G-VF01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.