
* Images are for reference only
NCV78L12ABDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV78L12ABDR2G
- JLCPCB Part #
- C604014
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 100mA 12V 35V 42dB@(120Hz) 6.5mA 80uV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.4066
10+
$0.3227
30+
$0.2872
100+
$0.2420
500+
$0.2227
1000+
$0.2098
Related Products
Welcome back, may I help you?