
* Images are for reference only
NCV78L05ABPRAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV78L05ABPRAG
- JLCPCB Part #
- C903202
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 3.8mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2276
200+
$0.0882
500+
$0.0850
1000+
$0.0835
Related Products
Welcome back, may I help you?