
* Images are for reference only
NCV7357MW3R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV7357MW3R2G
- JLCPCB Part #
- C893051
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+150℃ 1.3mA 4.75V~5.25V 55mA 5Mbps CAN FD Transceiver TDFN-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.7499
10+
$0.6083
30+
$0.5375
100+
$0.4683
500+
$0.4264
1000+
$0.4039
Related Products
Welcome back, may I help you?