This website requires JavaScript.
no-image

* Images are for reference only

HUFA76429D3S

Extended
Manufacturer
onsemi
MFR.Part #
HUFA76429D3S
JLCPCB Part #
C3290931
Package
TO-252(DPAK)
Description
-55℃~+175℃ 1 N-channel 1.48nF 110W 1V 20A 27mΩ@5V 440pF 46nC@10V 60V 90pF N-Channel TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6911
200+ $0.2684
500+ $0.2588
1000+ $0.2540

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons