
* Images are for reference only
NCP45525IMNTWG-L
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP45525IMNTWG-L
- JLCPCB Part #
- C892473
- Package
- WFDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 500mV~13.5V 6A Active Low Load Switch 输出放电功能、软启动、集成电荷泵 WFDFN-8-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6913
200+
$0.2675
500+
$0.2595
1000+
$0.2546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?