CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP308MT180TBG
NCP308MT180TBG - 1
NCP308MT180TBG - 2
NCP308MT180TBG - 3
Extended1/3
* Images are for reference only

NCP308MT180TBG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP308MT180TBG
JLCPCB Part #
C556437
Package
TDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 300ms Active Low No Voltage Monitor Yes TDFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageTDFN-6-EP(2x2)
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout300ms
Voltage - Supply1.6V~5.5V
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP308MT180TBG
NCP308MT180TBG

* Images are for reference only

NCP308MT180TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP308MT180TBG
JLCPCB Part #
C556437
Package
TDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 300ms Active Low No Voltage Monitor Yes TDFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP308MT180TBG

* Images are for reference only

NCP308MT180TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP308MT180TBG
JLCPCB Part #
C556437
Package
TDFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 300ms Active Low No Voltage Monitor Yes TDFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP308MT180TBG Specifications

NCP308MT180TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageTDFN-6-EP(2x2)
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout300ms
Voltage - Supply1.6V~5.5V
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP308MT180TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP308MT180TBG Documents

NCP308MT180TBG datasheets or manufacturer documentation.

Datasheet: NCP308MT180TBG Datasheet (PDF)

NCP308MT180TBG Schematic Symbol & PCB Footprint

The NCP308MT180TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.