
* Images are for reference only
NCP702MX28TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP702MX28TCG
- JLCPCB Part #
- C603769
- Package
- XDFN-6(1.5x1.5)
- Description
- -40℃~+125℃ 1 16uA 2.8V 200mA 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection XDFN-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3418
1000+
$0.1323
2500+
$0.1277
5000+
$0.1254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?