
* Images are for reference only
NCP120AMX080TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP120AMX080TCG
- JLCPCB Part #
- C892065
- Package
- XDFN-6-EP(1.2x1.2)
- Description
- -40℃~+85℃@(Tj) 1 150mA 40uVrms 5.5V 75mV@(150mA) 800mV 80dB@(1kHz) 80uA Fixed Positive XDFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
200+
$0.0387
500+
$0.0374
1000+
$0.0368
Related Products
Welcome back, may I help you?