
* Images are for reference only
NCP612SQ18T2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP612SQ18T2
- JLCPCB Part #
- C3745609
- Package
- SC-88A-5(SC-70-5)
- Description
- -40℃~+85℃ 1 1.8V 100mA 560mV@(100mA) 6V 90uA Fixed Positive SC-88A-5(SC-70-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
1000+
$0.1201
2500+
$0.1158
5000+
$0.1137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?