
* Images are for reference only
NCP59151DS50R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP59151DS50R4G
- JLCPCB Part #
- C898748
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 13.5V 300mV@(1.5A) 40mA 5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7663
10+
$3.2429
30+
$2.9299
100+
$2.6152
500+
$2.4691
800+
$2.4049
Related Products
Welcome back, may I help you?