This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NCP583XV15T1G

Extended
Manufacturer
onsemi
MFR.Part #
NCP583XV15T1G
JLCPCB Part #
C3746954
Package
-
Description
-40℃~+85℃@(Tj) 1 1.5V 100nA 150mA 6V 900mV@(150mA) Enable Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2189
1000+ $0.0848
2500+ $0.0819
5000+ $0.0804

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons